AMC20DTAS

Heilind Number:SULAMC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTAS

Detailed Description

Introducing the AMC20DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side hole mount type, and through hole termination method, ensuring secure and reliable connections. Crafted with precision, it boasts contact materials of PPS and beryllium copper with gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 150°C, it meets stringent industry standards. The 40-position connector, with loop bellow contact type and right-angle orientation, is ideal for compact designs. Its tail length of 2.54mm and connector height of 15.49mm provide versatility in assembly. Trusted in hi-rel environments, this connector guarantees performance. Upgrade your PCB connections with the AMC20DTAS.