AMC20DTAT-S189

Heilind Number:SULAMC20DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAT-S189

Detailed Description

AMC20DTAT-S189 features a female connector with two rows for secure PCB connections. Crafted from PPS and high-quality Beryllium Copper, it guarantees reliable performance in demanding environments. The threaded mount type ensures stable installation, while the thru-hole termination method simplifies assembly. With a contact material of Beryllium Copper and gold contact plating, it offers superior conductivity. Operating at 700 VAC and 3 A, it's suitable for high-power applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With 40 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its tail length of 2.54 mm and compact dimensions make it space-efficient on PCBs. Gold termination plating ensures durability, even in harsh conditions. Designed for board-to-board and card edge connections, it's a reliable choice for various electronic projects. The connector complies with a wide operating temperature range from -65 to 150 °C, making it ideal for diverse industries. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a sleek and professional appearance on circuit boards. Trust in the AMC20DTATS189 for premium quality and performance in your electronic designs.