| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DTBD-S189 |
AMC20DTBD-S189
| Heilind Number: | SULAMC20DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The AMC20DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions, it offers reliable connectivity. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures optimal signal transmission even in harsh environments. The contact type is Loop Bellow, guaranteeing secure mating. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Rated for 3A and 700VAC, it meets stringent safety standards. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for industrial use. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. Overall, the AMC20DTBD-S189 is a top choice for quality-conscious engineers in need of reliable interconnect solutions.

