AMC20DTBH-S189

Heilind Number:SULAMC20DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTBH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTBH-S189

Detailed Description

AMC20DTBH-S189 offers a high-performance solution for board-to-board or card edge connectivity in demanding environments. With PPS and Beryllium Copper construction, this female connector ensures durability and reliable signal transmission. Featuring two rows with 40 positions and a 2.54mm pitch, it provides ample connectivity options. The Thru-Hole mount type and Right Angle orientation offer flexibility in installation. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and resistance to corrosion. With a maximum voltage rating of 700 VAC and a 3A amperage, it is suitable for various power and signal applications. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for harsh conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Designed for high reliability, it is a perfect choice for aerospace, defense, and other hi-rel industries.