| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTBH |
AMC20DTBH
| Heilind Number: | SULAMC20DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTBH |
| ECAD Model: |
Specifications
Detailed Description
The AMC20DTBH is a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 40 gold-plated contacts made of PPS and beryllium copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and secure connections. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its 700VAC voltage rating and 3A amperage capacity further enhance its reliability. Ideal for demanding electronic systems, the AMC20DTBH guarantees stable and efficient signal transmission.

