AMC20DTBI-S189

Heilind Number:SULAMC20DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTBI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTBI-S189

Detailed Description

Introducing the AMC20DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a 2-row, right-angle orientation with a threaded mount and thru-hole termination method, it offers secure installation. The 40-position female connector with loop bellow contact type and gold plating guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The gold termination plating enhances conductivity and durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Whether in aerospace, telecommunications, or industrial applications, the AMC20DTBI-S189 is the perfect choice for high-reliability connections.