| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTBN |
AMC20DTBN
| Heilind Number: | SULAMC20DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTBN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance connector, AMC20DTBN, crafted from PPS and Beryllium Copper, boasts exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding environments. Featuring a female gender design and two rows with 40 positions, it offers versatile connectivity options. The Gold contact plating on Beryllium Copper contacts guarantees optimal signal integrity. Its Thru Hole termination method and right-angle orientation facilitate easy PCB integration. Operating flawlessly at temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications, from aerospace to telecommunications. A must-have in high-reliability systems, it excels in performance and durability. Elevate your connectivity with the AMC20DTBN.

