| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTBS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTBS-S189 |
AMC20DTBS-S189
| Heilind Number: | SULAMC20DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent signal transmission and durability. The 2-row, 40-position design with a 2.54mm pitch and right-angle orientation offers versatility in PCB layouts. Thru-hole termination and side-hole mounting provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Trust in the AMC20DTBSS189 for high-reliability connectivity in your critical applications.

