AMC20DTBS

Heilind Number:SULAMC20DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTBS

Detailed Description

Introducing AMC20DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various connectivity setups. Contact made of gold-plated Beryllium Copper guarantees optimal signal transfer. With 40 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. The through-hole termination method and side-hole mount type offer easy and secure installation. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the AMC20DTBS is the ideal choice for reliable and high-speed connectivity.