AMC20DTBT-S189

Heilind Number:SULAMC20DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTBT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTBT-S189

Detailed Description

Introducing the AMC20DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it delivers robust power transmission. The female connector, with two rows and threaded mount type, offers secure and stable installation. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The 2.54mm pitch and right-angle orientation make it ideal for compact PCB layouts. With 40 positions and a loop bellow contact type, it enables versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its gold termination plating ensures long-term performance. Perfect for high-reliability systems, the AMC20DTBTS189 is a top choice for engineers and designers seeking quality and durability in their PCB connections.