AMC20DTBT

Heilind Number:SULAMC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTBT

Detailed Description

Introducing the AMC20DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. Featuring a 2-row, 40-position female layout with threaded mounting and thru-hole termination, it offers secure and stable attachment. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a compact form factor (15.49mm x 9.4mm x 4.57mm), it suits space-constrained applications. Ideal for aerospace, defense, and industrial systems, the AMC20DTBT is a top choice for high-reliability connectivity needs.