AMC20DTKD-S288

Heilind Number:SULAMC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKD-S288

Detailed Description

Introducing the AMC20DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a construction featuring PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. It boasts a 2.54mm pitch, 3A amperage, and 700VAC voltage, making it suitable for various power and signal transmission needs. The female connector with two rows and 40 positions offers versatile connectivity options. Its termination method via card extender and gold-plated Beryllium Copper contacts guarantee optimal signal integrity. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. The straddle orientation and loop bellow contact type further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, this component is space-efficient without compromising functionality. Whether used in aerospace, defense, or industrial applications, the AMC20DTKD-S288 is a reliable solution for seamless PCB connections.