AMC20DTKD-S328

Heilind Number:SULAMC20DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKD-S328

Detailed Description

Introducing the AMC20DTKDS328, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity, even in harsh environments. Featuring a female gender, 2 rows, and 40 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for diverse industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trusted for its durability and performance, the AMC20DTKDS328 is a must-have for any project requiring secure board-to-board connections.