AMC20DTKD

Heilind Number:SULAMC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKD

Detailed Description

AMC20DTKD features a 2-row female connector designed for high performance in demanding environments. With PPS and Beryllium Copper construction, it ensures durability and reliability. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. Operating at 700 VAC and 3A, it meets stringent power requirements. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Featuring a straight orientation and 40 positions, it facilitates efficient PCB connections. With a pitch of 2.54mm and contact type Loop Bellow, it guarantees precise and stable connectivity. The connector's -65 to 150°C operating temperature range suits various industrial applications, while its gold termination plating ensures long-term performance. Perfect for board-to-board and card edge connections, the AMC20DTKD is a reliable solution for your connectivity needs.