AMC20DTKH-S288

Heilind Number:SULAMC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTKH-S288

Detailed Description

Introducing the AMC20DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a female gender, two rows, and a 2.54mm pitch, it offers seamless connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal transmission. With 40 positions and a voltage rating of 700 VAC, it meets the needs of complex electronic systems. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-term reliability. Ideal for hi-rel applications, the AMC20DTKHS288 is a top choice for engineers seeking quality connectors.