AMC20DTKH-S328

Heilind Number:SULAMC20DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKH-S328

Detailed Description

Introducing the AMC20DTKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it's suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity and durability. This female connector with two rows and 40 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating efficiently in temperatures ranging from -65°C to 150°C, it's ideal for industrial and aerospace use. The straight orientation and loop bellow contact type further enhance its versatility. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, this connector is a perfect choice for your PCB connectivity needs. Trust in the reliability of the AMC20DTKH-S328 for seamless data and power transfer in your electronic systems.