AMC20DTKI-S288

Heilind Number:SULAMC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKI-S288

Detailed Description

The AMC20DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 female contacts, it ensures reliable connectivity in electronic systems. Featuring a rugged threaded mount and card extender termination method, this connector offers secure and efficient installation. The contacts, made of PPS and beryllium copper with gold plating, guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the AMC20DTKI-S288 is compact yet powerful, making it an ideal choice for aerospace, military, and industrial applications.