AMC20DTKN-S288

Heilind Number:SULAMC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKN-S288

Detailed Description

Introducing the AMC20DTKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact form factor, it is ideal for applications requiring space-efficient solutions. The female gender, 2 rows, and loop bellow contact type guarantee secure mating, while the gold plating on the contacts and termination ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a straddle orientation, it offers versatility in installation. This connector, with 40 positions and a tail length of 4.45mm, is perfect for high-density PCB layouts. Trust the AMC20DTKN-S288 for your connectivity needs in aerospace, defense, and other critical industries.