AMC20DTKN-S328

Heilind Number:SULAMC20DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKN-S328

Detailed Description

The AMC20DTKN-S328 is a high-performance board-to-board PCB connector designed for reliable power transmission in compact electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity, making it ideal for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient operation. The female connector with two rows and 40 positions offers ample connectivity options. Its straight orientation and no-mounting design facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts with loop bellow design ensure low contact resistance and minimal signal loss. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, meeting the stringent requirements of hi-rel applications. Trust the AMC20DTKNS328 for seamless connectivity in your electronic designs.