AMC20DTKN

Heilind Number:SULAMC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKN

Detailed Description

This female connector, SKU AMC20DTKN, stands out for its robust construction featuring PPS and Beryllium Copper materials. With a 3A amperage and 700VAC voltage rating, it ensures reliable power distribution. Designed for seamless PCB integration, it offers no mounting requirement with straight orientation and thru-hole termination. The 2-row, 40-position layout allows for versatile connectivity. Gold contact plating guarantees optimal signal transmission, while the loop bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. A tail length of 4.83mm further facilitates installation. Ideal for high-reliability applications, this connector is a key component for demanding electronic systems.