AMC20DTKS

Heilind Number:SULAMC20DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTKS

Detailed Description

Introducing the AMC20DTKS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and data transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing Thru Hole termination with gold-plated contacts, it guarantees secure connections with minimal signal loss. The Loop Bellow contact type and straight orientation further enhance its functionality. With 40 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust in the AMC20DTKS for premium connectivity in your projects.