AMC20DTKT-S288

Heilind Number:SULAMC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTKT-S288

Detailed Description

Introducing the AMC20DTKT-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 2-row, 40-position layout and a threaded mount type, it offers secure and efficient PCB connections. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and data-intensive systems. Its loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh conditions. The termination method, card extender, and tail length of 4.45mm ensure easy installation and compatibility with various PCB designs. Trust in the AMC20DTKT-S288 for robust and efficient board-to-board connections in your projects.