AMC20DTKT

Heilind Number:SULAMC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTKT

Detailed Description

The AMC20DTKT connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a low 3A amperage and 700VAC voltage rating, it is ideal for high-power applications. This female connector offers easy installation with a threaded mount type and thru-hole termination method. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Featuring 2 rows of 40 positions each, it allows for efficient data transmission. Its loop bellow contact type and straight orientation further enhance connectivity. With an operating temperature range of -65°C to 150°C, it is suitable for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Overall, the AMC20DTKT is a high-performance board-to-board connector that meets the stringent requirements of various industries.