AMC20DTMD-S189

Heilind Number:SULAMC20DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTMD-S189

Detailed Description

AMC20DTMD-S189 features a robust construction of PPS and Beryllium Copper, ensuring optimal performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of gold-plated contacts in a clearance hole mount type offer secure and reliable connections. The Right Angle orientation and Loop Bellow contact type provide versatility in assembly. Perfect for board-to-board or card edge connections, this connector with a pitch of 2.54mm suits various PCB designs. Operating efficiently in temperatures ranging from -65 to 150°C, it guarantees durability. Measuring at a compact height of 15.49mm and width of 9.4mm, the AMC20DTMD-S189 is a space-saving solution. Its gold termination plating ensures excellent conductivity. Trusted for quality and performance, this connector is ideal for industrial applications requiring reliable interconnect solutions.