| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTMD |
AMC20DTMD
| Heilind Number: | SULAMC20DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTMD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the AMC20DTMD, a high-performance PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows and 40 positions, along with a 2.54mm pitch, offer versatile connectivity options. The clearance hole mount and right-angle orientation facilitate easy installation in tight spaces. With gold contact plating and a loop bellow design, signal integrity is guaranteed even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace systems. Upgrade your connectivity solutions with the AMC20DTMD.

