AMC20DTMH-S189

Heilind Number:SULAMC20DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTMH-S189

Detailed Description

Introducing the AMC20DTMH-S189, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring PPS and Beryllium Copper construction, this connector guarantees superior durability and conductivity, making it ideal for industrial applications. With a 2.54mm pitch and a 700VAC voltage rating, it ensures reliable power transmission. The female, right-angle orientation with a clearance hole mount type and through-hole termination method offers easy and secure installation. Gold-plated contacts on the Beryllium Copper housing provide excellent signal integrity. With 40 positions and loop bellow contact type, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for critical systems. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Gold termination plating ensures long-term corrosion resistance. Whether in aerospace, telecommunications, or industrial machinery, the AMC20DTMH-S189 guarantees seamless connectivity, meeting the highest standards of performance and reliability.