AMC20DTMH

Heilind Number:SULAMC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTMH

Detailed Description

AMC20DTMH features a female connector with two rows, designed for clearance hole mounting with a termination method of thru hole. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability, even in demanding environments with an operating temperature range of -65 to 150 °C. The contact material is Beryllium Copper with Gold plating, ensuring efficient signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector offers high performance. Its loop bellow contact type and right-angle orientation make it versatile for various applications. With 40 positions and a tail length of 6.35 mm, it provides ample connectivity options. The connector's compact size, at 9.4 mm width and .61 in height, is ideal for space-saving layouts. Gold termination plating adds to its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.