AMC20DTMI-S189

Heilind Number:SULAMC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTMI-S189

Detailed Description

Introducing the AMC20DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type make it versatile for various setups. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. With 40 positions and a 2.54mm pitch, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Gold termination plating ensures excellent signal transmission. Ideal for aerospace, defense, and industrial applications, the AMC20DTMIS189 is a top choice for high-reliability connectivity solutions.