AMC20DTMI

Heilind Number:SULAMC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTMI

Detailed Description

AMC20DTMI features a female, two-row connector with a threaded mount type and thru-hole termination method, making it ideal for secure PCB connections. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity with an amperage rating of 3A and voltage capability of 700VAC. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 40 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient for PCB layouts. The gold termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. Whether for industrial or commercial applications, the AMC20DTMI guarantees high performance and longevity.