| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DTMN-S189 |
AMC20DTMN-S189
| Heilind Number: | SULAMC20DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC20DTMN-S189 features a female connector with two rows for optimal connectivity. Crafted from PPS and Beryllium Copper, it ensures reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its gold-plated contact material guarantees efficient signal transmission. The right-angle orientation and no mounting requirement offer flexibility in installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compatible with various PCBs. Perfect for board-to-board connections, this connector, designated as AMC20DTMNS189, is a reliable solution for your connectivity needs.

