| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DTMN |
AMC20DTMN
| Heilind Number: | SULAMC20DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTMN |
| ECAD Model: |
Specifications
Detailed Description
The AMC20DTMN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 40 female contacts, this connector offers reliable connectivity in tight spaces. Its through-hole termination method ensures secure attachment to the PCB, while the beryllium copper contacts with gold plating provide excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, the AMC20DTMN is ideal for space-constrained applications where high reliability is paramount.

