AMC20DTMS-S189

Heilind Number:SULAMC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTMS-S189

Detailed Description

AMC20DTMS-S189 features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its 2-row design and side hole mount type offer efficient PCB connectivity. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the needs of various industries. The right-angle orientation, loop bellow contact type, and 40 positions make it versatile for use. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. Tailored for board-to-board and card edge connections, this connector (acronym: AMC20DTMSS189) is a dependable choice for your connectivity needs.