AMC20DTMT-S189

Heilind Number:SULAMC20DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTMT-S189

Detailed Description

The AMC20DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a contact type of Loop Bellow and right-angle orientation, it provides efficient signal transmission in tight spaces. This connector has 40 positions, suitable for complex circuitry. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Gold termination plating ensures long-term performance. Overall, the AMC20DTMT-S189 is a reliable solution for high-speed and high-power applications in various industries.