AMC20DTMT

Heilind Number:SULAMC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTMT

Detailed Description

Introducing the AMC20DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2-row, 40-position female interface with threaded mounting and thru-hole termination, it offers secure connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The 2.54mm pitch, right-angle orientation, and loop bellow contact type make it versatile for various PCB designs. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the AMC20DTMT sets a new standard in performance and reliability for board-to-board connectors.