| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DCKD-S288 |
AMC22DCKD-S288
| Heilind Number: | SULAMC22DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
AMC22DCKD-S288 offers reliable connectivity for high-performance applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows and a 2.54mm pitch ensures secure card-edge termination. The 44-position design, with Loop Bellow contacts plated in gold, guarantees optimal signal transmission even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. The straddle orientation and clearance hole mount type enhance versatility, while the .175-inch tail length and compact .61-inch height facilitate efficient PCB integration. Trust in this AMC22DCKD-S288 connector for seamless board-to-board connectivity in your critical systems.

