AMC22DCKD

Heilind Number:SULAMC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DCKD

Detailed Description

Featuring PPS and Beryllium Copper construction, the AMC22DCKD connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. This female connector, with two rows and a pitch of 2.54mm, is designed for secure clearance hole mounting via its thru-hole termination method. The contact material, Beryllium Copper, plated with gold, guarantees efficient signal transfer. Its loop bellow contact type and straight orientation make it suitable for various board-to-board PCB and card edge connections. With 44 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector, at a height of 15.49mm and width of 9.4mm, is compact yet high-performing. Gold termination plating enhances its durability, while its categorization in high-reliability products ensures long-term functionality. The AMC22DCKD, with its advanced features and quality construction, is the ideal choice for critical electronic applications.