| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC22DCKH |
AMC22DCKH
| Heilind Number: | SULAMC22DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DCKH, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper components, ensuring reliable conductivity even in demanding environments. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type offers secure connectivity. With a 2.54mm pitch and 44 positions, it provides ample room for intricate circuitry. Its straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C and supporting up to 700VAC, this connector is ideal for aerospace, defense, and industrial sectors. Trust the AMC22DCKH for seamless board-to-board connections in your high-reliability systems.

