AMC22DCKI

Heilind Number:SULAMC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DCKI

Detailed Description

The AMC22DCKI is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a 2.54mm pitch and gold-plated contacts, it offers excellent signal integrity and corrosion resistance. The connector, with a straight orientation, has two rows of 44 female contacts, suitable for high-density connections. Operating at a wide temperature range from -65 to 150 °C, it meets the stringent requirements of harsh environments. The threaded mount and thru-hole termination method provide secure attachment to PCBs. With a 700 VAC voltage rating and 3A amperage, it guarantees safe and efficient power transmission. The AMC22DCKI is an essential component for mission-critical systems where performance and durability are paramount.