AMC22DCKN-S288

Heilind Number:SULAMC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DCKN-S288

Detailed Description

The AMC22DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and gold-plated Loop Bellow contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The termination method of Card Extender and a straddle orientation offer versatile installation options. With 44 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Gold termination plating ensures long-lasting performance. Ideal for hi-rel applications, the AMC22DCKNS288 is a top choice for professionals in need of reliable PCB connectors.