AMC22DCKN

Heilind Number:SULAMC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DCKN

Detailed Description

The AMC22DCKN connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed with a female gender and offering 44 positions across 2 rows, this connector is ideal for high-density board-to-board PCB applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and 2.54mm pitch allow for easy and secure connections. The termination method is through-hole, and the tail length is 4.83mm, providing stability during installation. The connector's compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Whether used in aerospace, defense, or telecommunications applications, the AMC22DCKN connector ensures high performance and durability.