AMC22DCKS

Heilind Number:SULAMC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DCKS

Detailed Description

Introducing the AMC22DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, it offers robust power transmission capabilities. The female gender, side hole mount type, and thru-hole termination method make it versatile for various PCB assemblies. Gold contact plating on Beryllium Copper contacts guarantees superior conductivity and corrosion resistance. With a pitch of 2.54mm, 44 positions, and straight orientation, it provides precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the AMC22DCKS for high-reliability board-to-board connectivity.