AMC22DCKT-S288

Heilind Number:SULAMC22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DCKT-S288

Detailed Description

Introducing the AMC22DCKT-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and two rows of 44 positions each, this connector ensures seamless connectivity in compact electronic systems. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC with an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. The AMC22DCKTS288 is a reliable solution for demanding connectivity needs in high-reliability environments.