AMC22DCKT

Heilind Number:SULAMC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DCKT

Detailed Description

Introducing the AMC22DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for both power and signal transmission. The two-row design with 44 positions offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure and reliable installation. Gold plating on contacts and terminations ensures low contact resistance and long-term reliability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the AMC22DCKT for your critical PCB connectivity needs.