AMC22DRAH

Heilind Number:SULAMC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRAH

Detailed Description

Introducing the AMC22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 44 female contacts, each with gold plating, it guarantees optimal signal transmission. The Thru Hole mount type and right-angle orientation offer flexibility in installation, while the 3A current rating and 700VAC voltage rating make it suitable for various power and signal applications. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for industries where reliability is paramount. Its compact size, with a 10.95mm height and 8.38mm width, makes it perfect for space-constrained designs. Trust the AMC22DRAH for seamless board-to-board connections in critical systems.