AMC22DRAI

Heilind Number:SULAMC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRAI

Detailed Description

Designed for high reliability applications, our AMC22DRAI connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability even in the most demanding environments. With a 2.54mm pitch and 44 positions, this female connector offers secure and efficient connections on your PCB. The threaded mount type and thru-hole termination method provide easy and reliable installation. Featuring gold-plated contacts and a voltage rating of 700 VAC, it guarantees optimal conductivity and performance. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With an operating temperature range of -65 to 150°C, you can trust this connector to deliver consistent performance in extreme conditions. Trust the AMC22DRAI for your critical board-to-board and card edge connection needs.