AMC22DRAN-S93

Heilind Number:SULAMC22DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRAN-S93

Detailed Description

Introducing the AMC22DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female configuration, this connector ensures seamless connectivity in electronic systems. Featuring two rows and a pitch of 2.54mm, it offers 44 gold-plated contacts made of durable beryllium copper for efficient signal transmission. The full bellow contact type and right-angle orientation provide secure and space-saving connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its termination method of thru-hole soldering guarantees reliable and lasting attachment to the PCB. The AMC22DRAN-S93 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.