AMC22DRAN

Heilind Number:SULAMC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRAN

Detailed Description

Introducing the AMC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Operating at 3A and 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 44 positions, along with a pitch of 2.54mm, allows for versatile connectivity options. Featuring Thru Hole termination and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and Right Angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for PCB connectivity. Trust the AMC22DRAN for high-reliability performance in your electronic systems.