AMC22DREH

Heilind Number:SULAMC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DREH

Detailed Description

Introducing the AMC22DREH, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration with 44 female contacts, it offers a secure and reliable connection. The contact material is plated with gold, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and performance. The termination method is through eyelets, providing easy and efficient installation. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Certified for quality and reliability, the AMC22DREH is the perfect choice for demanding PCB connectivity needs.