AMC22DREI-S13

Heilind Number:SULAMC22DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DREI-S13

Detailed Description

SKU AMC22DREI-S13 offers a high-performance connectivity solution for demanding applications. Designed for secure and efficient board-to-board connections, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent safety standards. The female gender, two rows, and threaded mount type facilitate easy installation. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections. Gold contact plating and termination ensure superior conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. Tailored for high-reliability applications, it is perfect for aerospace, defense, and industrial sectors. Upgrade your connectivity with the AMC22DREIS13.