AMC22DREI

Heilind Number:SULAMC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DREI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DREI

Detailed Description

AMC22DREI features PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is ideal for high-power applications. The threaded mount type and eyelet termination method provide secure and stable connections. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, this connector offers precise and efficient PCB integration. With a straight orientation and 44 positions, it allows for seamless board-to-board connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. Gold termination plating ensures lasting durability. This connector belongs to the high-performance AMC22DREI series, meeting the highest standards for quality and reliability. Ideal for use in aerospace, defense, and other mission-critical applications.